Phoenix Contact MSTBA 2/5-G Series Straight Solder PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

£131.28

(exc. VAT)

£157.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£131.28£1.313

*price indicative

RS Stock No.:
535-362
Mfr. Part No.:
1757284
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBA 2/5-G

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MSTB 2

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

5.08mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

3.23mm

Contact Gender

Male

Standards/Approvals

CSA, cULus, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, VDE

Mating Pin Length

3.23mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Headers have a nominal cross-section of 2.5 mm² and come in green. They are rated for a nominal current of 12 A and a rated voltage of 320 V (III/2). The contact surface is tin (Sn), and the contact connection type is pin. The headers feature 6 potentials, 1 row, and 6 positions and connections. Part of the MSTBA 2.5/-G product range, they have a 5.08 mm pitch. The mounting method is wave soldering, and the pin layout follows linear pinning.

Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies

Well known mounting principle allows worldwide use

Plug in direction parallel to the PCB

Closed contour for optimum stability of the plug in connection

Easy PCB replacement thanks to plug in modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy