Phoenix Contact PC Series Wave Soldering Mount PCB Header, 2 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

£84.78

(exc. VAT)

£101.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£84.78£1.696

*price indicative

RS Stock No.:
520-821
Mfr. Part No.:
1720686
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PC

Product Type

PCB Header

Pitch

7.62mm

Current

32A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON PC 5 hybrid

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

7.62mm

Termination Type

Solder

Tail Pin Length

4.2mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

4.2mm

Standards/Approvals

cULus Recognised, UL Recognised

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB header, part of the PC 5/-GU series, provides a robust and flexible solution for various electrical connections. Designed with a nominal current rating of 32 A and a rated voltage of 630 V, this connector ensures reliable performance in demanding environments. Its linear pin layout and wave soldering mounting method facilitate seamless integration into PCB designs. This versatile component is suitable for diverse application requirements, offering maximum flexibility in device design while maintaining high reliability and durability. The environmentally compliant materials used in its construction reinforce safety and regulatory adherence, making it a trusted choice for professionals seeking efficiency and performance.

Ideal for applications requiring a reliable electrical connection

Environmentally friendly, compliant with WEEE/RoHS standards

Designed for maximum flexibility in device integration

Standardized to seamlessly work with Click and Lock systems

Enhanced durability due to robust construction materials

Suitably packed in cardboard for safe delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy