TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row,
- RS Stock No.:
- 520-254
- Mfr. Part No.:
- 641737-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£12.80
(exc. VAT)
£15.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
- Plus 120 unit(s) ready to ship from another location
- Plus 1,330 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £1.28 | £12.80 |
| 200 - 740 | £1.152 | £11.52 |
| 750 - 2990 | £1.088 | £10.88 |
| 3000 - 5990 | £1.023 | £10.23 |
| 6000 + | £0.96 | £9.60 |
*price indicative
- RS Stock No.:
- 520-254
- Mfr. Part No.:
- 641737-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Commercial MATE-N-LOK | |
| Current | 13A | |
| Pitch | 5.08mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.55mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Commercial MATE-N-LOK | ||
Current 13A | ||
Pitch 5.08mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.55mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity Commercial MATE-N-LOK Right Angle PCB Pin Headers
A range of Commercial Mate-N-Lok Right Angle PCB Pin Headers with 5.08 mm pitch.
Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 770846-1, stock number 792-6631 , is Surface Mount Compatible.
Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 172349-1, stock number 720-2332 , has no PCB Retention features.
Contacts pre-tinned
Standard tail for 1.57mm PCB thickness
TE Connectivity Commercial MATE-N-LOK Range
Related links
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Board Connector Assembly 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 5.08 mm Pitch Shrouded
