Phoenix Contact PCH Series Wave Soldering Mount PCB Header, 11 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

£305.43

(exc. VAT)

£366.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£305.43£6.109

*price indicative

RS Stock No.:
520-064
Mfr. Part No.:
1717109
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

PCH

Pitch

7.62mm

Housing Material

Polyamide Fibreglass

Number of Contacts

11

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PC 6 hybrid

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

7.62mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

2.6mm

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE

COO (Country of Origin):
CN
The Phoenix Contact PCB hybrid header merges power and signal transmission seamlessly, making it an ideal solution for modern electronic applications. Designed for efficiency and reliability, this product utilises a nominal cross-section of 6 mm² to handle substantial current loads of up to 41 A. Its robust black housing is engineered from high-quality insulating material, ensuring durability in various operating conditions. With a pitch of 7.62 mm and a linear pin layout, it simplifies PCBs design while optimising space utilisation. The advanced plug-in system allows for effortless module replacements, enhancing serviceability. This connector is well-suited for wave soldering, ensuring secure assembly during production. As a leading product in the COMBICON series, it boasts exceptional performance standards, making it a trusted choice for engineers and designers seeking efficiency and longevity in their connectivity solutions.

Combines power and signal capabilities in a single compact design

Facilitates quick and easy module replacements without the need for extensive reconfiguration

Employs a well-known mounting principle for universal compatibility in global applications

Constructed with RoHS-compliant materials, ensuring adherence to environmental standards

Offers a packing unit of 50 pieces, catering to both small and large production needs

Provides exceptional current handling while maintaining low contact resistance

Engineered for peak performance in environments with varying temperature ranges

Features a sturdy construction that upholds durability during transportation and assembly

Optimised dimensions minimize PCB space while ensuring reliability in signal transmission

Meets various IEC specifications for electrical and mechanical testing, affirming its reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy