Phoenix Contact DMC Series Straight Through Hole PCB Header, 36 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

£419.57

(exc. VAT)

£503.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£419.57£8.391

*price indicative

RS Stock No.:
497-152
Mfr. Part No.:
1787179
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Number of Contacts

36

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Through Hole

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder Mount

Row Pitch

3.5mm

Tail Pin Length

2mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60512-9-1, IEC 60664-1, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is meticulously designed for seamless integration into automated soldering processes, making it an ideal solution for both new designs and upgrades. The compact dimensions of the DMC 1.5/18-G1F-3.5-LR allow for high contact density in space-constrained applications. With features like a screwable flange for enhanced mechanical stability and an intuitive Lock and Release mechanism, this product ensures reliability and ease of use. Its robust build quality, featuring Tin-plated Cu alloy contacts, confirms excellent conductivity while adhering to RoHS compliance. Supporting a rated voltage of 160 V and a nominal current of 8 A, this header is suitable for demanding electrical environments, supporting fixtures that require a dependable connection.

Designed for integration into surface-mount technology (SMT) soldering processes

Features a locking and release mechanism that facilitates quick and intuitive operation

Utilises high-quality Cu alloy contacts for superior conductivity

Compact size accommodating high-density applications without sacrificing performance

Compliant with environmentally responsible regulations, ensuring safety and sustainability

Supports easy access for servicing and connection adjustments thanks to its thoughtful design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy