Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header, 16 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

£206.52

(exc. VAT)

£247.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£206.52£4.13

*price indicative

RS Stock No.:
492-790
Mfr. Part No.:
1767517
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

SMSTBA

Current

12A

Pitch

5.08mm

Number of Contacts

16

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

3.5mm

Contact Gender

Male

Mating Pin Length

3.5mm

Standards/Approvals

No

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB header, designed for versatility and efficiency, is part of the robust SMSTBA series. Crafted to accommodate various connection technologies, it exemplifies maximum flexibility for device design. Its green insulating housing, complemented by a reliable wave soldering mounting method, ensures seamless integration into your applications. This header supports a nominal cross-section of 2.5 mm² and has been engineered to handle a rated voltage of 320 V, making it an ideal choice for demanding electrical environments. With its linear pinning layout and standard alignment for plug-in systems, this product promises straightforward installation and reliable performance in a compact form factor.

Offers enhanced flexibility for diverse application requirements

Supports a standard pin layout that facilitates compatibility with various connectors

Incorporates a wave soldering method suitable for high-volume production

Engineered to meet rigorous safety and performance standards

Constructed with RoHS-compliant materials, ensuring environmental responsibility

Designed for optimal heat dissipation, ensuring long-lasting performance

Facilitates easy maintenance and replacement thanks to its user-friendly design

Provides reliable conductivity through tin-plated copper alloy contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy