TE Connectivity AMP-LATCH Series PCB Header
- RS Stock No.:
- 482-251
- Distrelec Article No.:
- 304-50-924
- Mfr. Part No.:
- 5088450-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 1500 units)*
£205.65
(exc. VAT)
£246.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £205.65 | £0.137 |
*price indicative
- RS Stock No.:
- 482-251
- Distrelec Article No.:
- 304-50-924
- Mfr. Part No.:
- 5088450-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-LATCH | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-LATCH | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity pull loop accessory is expertly designed for use with ribbon cables, offering robust strain relief in environments that demand reliability and performance. Manufactured from high-quality PVC material, it delivers both durability and flexibility to protect delicate connections. The natural colour enhances its compatibility with various setups, ensuring seamless integration in applications. Ideal for industrial and electronic sectors, its dependable construction provides peace of mind, knowing your connectors are secure. With efficient packaging solutions, you can easily manage inventory without compromising on quality.
Manufactured from high-quality PVC for enhanced durability
Designed to provide reliable strain relief for ribbon cable connectors
Natural colour ensures compatibility with a range of applications
Efficient packaging method optimises storage and handling
Meets industry standards for safety and compliance
Designed for easy installation to streamline workflow
Related links
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
