TE Connectivity Mini-Universal MATE-N-LOK Series Vertical Board PCB Header, 18 Contact(s), 4.14 mm Pitch, 2 Row,
- RS Stock No.:
- 479-274
- Distrelec Article No.:
- 304-50-147
- Mfr. Part No.:
- 1-794069-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£198.22
(exc. VAT)
£237.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £198.22 | £3.964 |
*price indicative
- RS Stock No.:
- 479-274
- Distrelec Article No.:
- 304-50-147
- Mfr. Part No.:
- 1-794069-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Mini-Universal MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 4.14mm | |
| Current | 9.5A | |
| Number of Contacts | 18 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 4.14mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.69mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Mini-Universal MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 4.14mm | ||
Current 9.5A | ||
Number of Contacts 18 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 4.14mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.69mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is engineered for optimal performance in wire-to-board applications, featuring a vertical orientation and fully shrouded design. Ideal for connecting circuits with an 18-position capacity, this connector ensures secure and reliable connections, making it a preferred choice among manufacturers. With its robust nylon construction, it withstands challenging environments, allowing for an operational temperature range that extends from -55°C to 105°C. The 4.14 mm centreline pitch not only provides design flexibility but also facilitates efficient PCB layout for compact devices. Enhanced with a tin contact finish, the header boasts excellent conductivity and durability, making it suitable for high-performance electronic applications.
Offers a fully shrouded design for enhanced protection against dust and contaminants
Facilitates easy assembly and disassembly with chamfered edges for improved mating alignment
Constructed from high-quality nylon for durability and reliability in demanding environments
Features a locking tab that ensures a firm connection and prevents accidental disengagement
Designed with round contact shapes to optimise electrical performance and minimise resistance
Provides excellent contact current ratings, supporting demanding electrical applications
Utilises a through-hole termination method for secure and stable mounting to the PCB
Certified for compliance with industry standards, ensuring quality and safety in use
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
