TE Connectivity 2-640497-2 Series Vertical PCB PCB Header, 2 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 35 units)*

£184.42

(exc. VAT)

£221.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£184.42£5.269

*price indicative

RS Stock No.:
475-972
Distrelec Article No.:
304-50-486
Mfr. Part No.:
2-640497-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2-640497-2

Product Type

PCB Header

Pitch

4.2mm

Current

6A

Housing Material

Polyamide 66

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Plating

Gold

Row Pitch

4.2mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

1.53mm

Standards/Approvals

CSA, UL, UL 94V-0

Voltage

250V

COO (Country of Origin):
MX
The TE Connectivity Rectangular power connector offers an ideal solution for robust electrical connections, especially in wire-to-board configurations. Designed with a fully shrouded header type, it caters to applications where reliability and stability are paramount. Its carefully crafted construction ensures ease of use on printed circuit boards while maintaining a compact profile. With a dependable operating voltage of 250 VDC and a current rating of 6 A, it’s ideal for both power and signal applications. The connector features gold-plated contact mating areas, enhancing conductivity and durability. This product is engineered to meet stringent compliance standards, showcasing a UL 94V-0 rating for flammability, making it a suitable choice for various industrial applications.

High-performance integration for power and signal circuits

Polarisation feature aids in correct alignment during installation

Black PA 66 housing material provides added durability

Vertical orientation simplifies layout on PCBs, saving space

Suitable for wave soldering processes up to 265°C

Meets EU RoHS and ELV directives, reflecting environmental compliance

Connector mount type ensures secure and stable attachment

Related links