TE Connectivity 2076 Series Straight Board PCB Header, 6 Contact(s), Unshrouded
- RS Stock No.:
- 473-752
- Mfr. Part No.:
- 207600-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£179.16
(exc. VAT)
£214.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.16 | £11.944 |
*price indicative
- RS Stock No.:
- 473-752
- Mfr. Part No.:
- 207600-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2076 | |
| Product Type | PCB Header | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2076 | ||
Product Type PCB Header | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity Strain relief kit, crafted from robust nylon, offers unparalleled protection for your electrical connections. Designed to ensure a secure and reliable interface, it effectively manages cable strain, enhancing the longevity of your connectors. With a sleek black finish and engineered for six positions, this accessory seamlessly integrates into various applications. The operating temperature range spans from -55 to 130 °C, making it suitable for both extreme and moderate environments. Whether utilised in automotive or industrial settings, this product guarantees superior performance. As part of the AMP Metrimate series, it showcases TE Connectivity's commitment to quality and innovation in connectivity solutions.
Provides effective strain relief to minimise wear on cables
Features a sleek design that complements various setups
Supports an operating temperature suitable for diverse applications
Constructed from durable nylon, ensuring long-lasting use
Includes a compact design ideal for space-constrained installations
Compatible with compatible parts to enhance modularity and flexibility
Related links
- TE Connectivity AMPMODU MOD 1 Series Straight Board PCB Header Unshrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity 1-1809 Series Straight Board PCB Header 0.25 in Pitch Unshrouded
- TE Connectivity 5164713 Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
