TE Connectivity AMPMODU Series Right Angle, Right Angle Board, Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 467-392
- Mfr. Part No.:
- 2-826947-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-392
- Mfr. Part No.:
- 2-826947-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Right Angle, Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board, Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Right Angle, Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board, Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- DE
The TE Connectivity Header redefines versatility for your PCB needs. Crafted as a right-angle, board-to-board connector, it accommodates a 20-position arrangement, ideal for space-constrained applications. Boasting a 1 inch (2.54 mm) centreline spacing, it ensures seamless integration with various circuit layouts. The breakaway design enhances flexibility, allowing for customised configurations without sacrificing connection integrity. Designed for through-hole soldering, this connector guarantees reliable mechanical stability and electrical performance in demanding environments. With a robust rating for operating temperatures between -65 to 105 °C, it is suitable for a myriad of applications, from consumer electronics to industrial machinery. Furthermore, its tin-plated copper contacts promise excellent conductivity and durability, setting the standard for connection components in the market.
PCB mount header ensures a secure attachment to your printed circuit board
Right angle orientation facilitates compact designs and optimised space usage
Designed for board-to-board configurations to enhance connectivity options
Breakaway design provides adaptability for varied application requirements
Conductive materials ensure reliable electrical performance across varying loads
High insulation resistance helps maintain circuit integrity over time
Standardised dimensions allow compatibility with various assembly systems
Available in bulk packaging for ease of procurement and inventory management
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
