TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.64

(exc. VAT)

£5.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 151 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£4.64
25 - 74£4.15
75 - 199£3.85
200 - 399£3.57
400 +£3.30

*price indicative

RS Stock No.:
461-758
Distrelec Article No.:
302-78-718
Mfr. Part No.:
2-1761603-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Number of Contacts

14

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

2.6mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

TE Connectivity AMP-Latch Ribbon Cable Header Connectors


A range of AMP-Latch ribbon cable header connectors with a 2.54mm centreline.

Part numbers X-1761681-X and X-1761679-X are low profile with centre and military polarization

Part numbers X-176133-X are low profile with centre polarization and dual polarization bar

Part numbers X-827745-X and X-827746-X are low profile without polarization

Part numbers X-828581-X and X-88582-X are standard profile with centre and dual polarization

Part numbers X-828584-X, X-828586-X, X-828588-X and X-828590-X are standard profile with latches and centre and dual polarization

Part numbers X-1761606-X are low profile with latches and centre and military polarization

Part numbers X-1761603-X, X-1761605-X and X-28172X-X are low profile with centre polarization

Standards

IDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy