Phoenix Contact Printed-Circuit Board Connector
- RS Stock No.:
- 284-1995
- Mfr. Part No.:
- 2200482
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£782.75
(exc. VAT)
£939.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
250 + | £3.131 | £782.75 |
*price indicative
- RS Stock No.:
- 284-1995
- Mfr. Part No.:
- 2200482
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Printed-Circuit Board Connector | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Printed-Circuit Board Connector | ||
- COO (Country of Origin):
- DE
The Phoenix Contact printed-circuit board connector features contacts made from copper.
Surface characteristics hot-dip tin-plated
Operating temperature -40 to 105 °C
Operating temperature -40 to 105 °C
Related links
- Phoenix Contact Printed-Circuit Board Connector
- Phoenix Contact Printed-Circuit Board Connector for use with ME-IO Multifunctional Housings
- TE Connectivity Pin Contact for use with Printed Circuit Board
- Phoenix Contact DMCC Series Printed Circuit Board Connector 2.54mm Pitch, 2 Row(s)
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity PCB Connector for use with Printed Circuit Board
- TE Connectivity DC Jack Connectors for use with Printed Circuit Board
- TE Connectivity Receptacle Frame for use with Printed Circuit Board