Subtotal (1 pack of 50 units)*
£272.60
(exc. VAT)
£327.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £5.452 | £272.60 |
*price indicative
- RS Stock No.:
- 265-7394
- Mfr. Part No.:
- 1792825
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | PCB Connector | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has rated voltage 320 V, 12 A nominal current and tin contact surface, screw connection with green color.
Without mounting flange
Copper alloy contact material
Copper alloy contact material
Related links
- Phoenix Contact PCB Connector
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips