Molex Automotive for use with Automotive Connector

Bulk discount available

Subtotal (1 bag of 1500 units)*

£210.00

(exc. VAT)

£255.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1500 - 1500£0.14£210.00
3000 +£0.133£199.50

*price indicative

RS Stock No.:
212-3324
Mfr. Part No.:
5601250200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Retaining Clip

Accessory Type

Automotive

For Use With

Automotive Connector

Material

Polybutylene Terephthalate Resin

Standards/Approvals

RoHS

Series

560125

COO (Country of Origin):
KR
The Molex Retaining Clip

used for Automotive Connector with 2 number of contact and it comes with a right angle body Orientation.

PBT resin material

-40° to +130°C operating temperature

Related links