Molex Terminal Position Assurance for use with With Covers the requirements for the application of Mega-Fit 5.70 mm

Bulk discount available

Subtotal (1 bag of 3500 units)*

£343.00

(exc. VAT)

£413.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
3500 - 7000£0.098£343.00
10500 +£0.095£332.50

*price indicative

RS Stock No.:
200-5682
Mfr. Part No.:
105415-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Terminal Position Assurance

Product Type

Retainer

For Use With

With Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire

Colour

Natural

Material

Nylon

Standards/Approvals

UL 94 V-0

Series

105415

COO (Country of Origin):
CN

Molex 105415 series Retainer, Terminal Position Assurance Accessory, For Mega-Fit 5.70 mm pitch wire - 105415-0003


This retainer is a terminal position assurance accessory designed for use with Mega-Fit connectors. It features a 5.70mm pitch accommodating three circuits and is constructed from natural nylon resin. This high-performance component ensures secure wire retention, making it an essential part of electrical wiring systems, especially in demanding environments with operating temperatures ranging from -40° to +105°C.

Features & Benefits


• Locks to mating parts to enhance connection stability

• Supports three circuits for versatility in use

• Compliant with UL 94V-0 for increased safety

• Glow-wire capable for added protection in extreme conditions

• Crafted from durable nylon for long-lasting performance

• Designed to meet specific application requirements

Applications


• Used with Mega-Fit plug housing for secure connections

• Compatible with Mega-Fit receptacle housing for reliable mating

• Ideal for industries requiring effective wire retention solutions

• Suitable for use in automation and electronic

What materials are used in the construction of this product?


This product is made from nylon resin, providing durability and resistance to wear in various environments.

How does this component improve wire retention?


The design incorporates a locking mechanism that holds the terminals firmly in place, preventing unintentional disconnections during operation.

What is the temperature range for safe operation?


The product is designed to operate effectively in temperatures from -40° to +105°C, making it suitable for a wide

Can this retainer be used with other types of connectors?


It is specifically designed for use with the Mega-Fit series, ensuring optimal performance and compatibility with those connectors.

Related links