Molex Terminal Position Assurance for use with Covers the requirements for the application of Mega-Fit 5.7 mm pitch wire
- RS Stock No.:
- 200-5679
- Mfr. Part No.:
- 105415-0002
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4500 units)*
£432.00
(exc. VAT)
£517.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13,500 unit(s) shipping from 11 June 2026
- Plus 18,000 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 4500 - 9000 | £0.096 | £432.00 |
| 13500 + | £0.092 | £414.00 |
*price indicative
- RS Stock No.:
- 200-5679
- Mfr. Part No.:
- 105415-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance | |
| Product Type | Retainer | |
| For Use With | Covers the requirements for the application of Mega-Fit 5.7 mm pitch wire to | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 105415 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance | ||
Product Type Retainer | ||
For Use With Covers the requirements for the application of Mega-Fit 5.7 mm pitch wire to | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals UL 94 V-0 | ||
Series 105415 | ||
- COO (Country of Origin):
- CN
Molex 105415 series Retainer, Mega-Fit 5.70mm Pitch, Terminal Position Assurance Type - 105415-0002
This retainer is an essential component in the category of electrical connector accessories, specifically designed for terminal position assurance. Featuring a natural nylon resin, it supports 2 circuits with a pitch of 5.70mm. Capable of withstanding a temperature This part is ideal for applications in the automation and electronics sectors, ensuring reliable connections in wiring harness components.
Features & Benefits
• Locks securely to mating parts for enhanced stability
• Constructed from flame-retardant nylon for safety compliance
• Compatible with Mega-Fit plug and socket housings
• Supports effective electrical connection retention solutions
• Designed for straightforward integration in PCB connector setups
• Suitable for high-temperature environments for operational flexibility
Applications
• Utilised in Mega-Fit plug housing assemblies
• Integral for securing wiring in automotive systems
• Effective in industrial automation
• Essential for maintaining reliable connections in electronic devices
What materials contribute to the durability of this component?
The retainer is made from nylon resin, providing flame-retardant properties and resistance to varying temperatures, ensuring long-lasting performance in diverse applications.
How does the product enhance connection reliability?
It features a locking mechanism that secures connections firmly, thus preventing disengagement during operation, which is crucial in maintaining effective electrical pathways.
What conditions can this retainer withstand?
It can operate effectively within a temperature
What should I consider regarding compatibility with other components?
It is designed to work specifically with Mega-Fit connectors, so ensure you select the matching plug and socket housings for optimal performance.
Related links
- Molex Terminal Position Assurance for use with Covers the requirements for the application of Mega-Fit 5.7 mm pitch wire
- Molex Terminal Position Assurance for use with Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- Molex Terminal Position Assurance for use with With Covers the requirements for the application of Mega-Fit 5.70 mm
- Molex Terminal Position Assurance for use with Single Row Receptacle Housing
- Molex Mega-Fit Series Vertical Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Terminal Position Assurance for use with Mini-Fit TPA2 Receptacle Housing
- Molex Terminal Position Assurance Retainer for use with 200471 200453 Mini Fit TPA2 Housing 172708,
