Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

£351.65

(exc. VAT)

£421.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£351.65£7.033

*price indicative

RS Stock No.:
638-752
Mfr. Part No.:
1759004
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

Product Type

PCB Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Copper Alloy, Polyamide

Standards/Approvals

EN 60695-2-12, CSA Approval ID: 13631, IEC 60664-1:2007-04, cULus Recognised Approval ID: E60425-19931011, IEC 60068-2-82, UL 94 V0, EN 60695-2-13, EN 60695-10-2, JEDEC JESD 201, VDE Approval ID: 40004701, IEC 60112

Series

MSTB 2/5-ST

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector exemplifies superior engineering, designed for seamless integration in various electronic applications. Its robust construction provides a nominal cross section of 2.5 mm², making it ideal for robust connectivity requirements. The socket contact connection type ensures reliable electrical performance, with a nominal current rating of 12 A and a rated voltage of 320 V under standard operating conditions.

Constructed with WEEE and RoHS compliant materials for environmental sustainability

Offers a unique locking feature for increased connector stability

Capable of withstanding high ambient temperatures enhancing adaptability

Includes packaging designed for efficient shipping and handling

Utilises a modular design allowing for easy scalability in production

Related links