Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-710
- Mfr. Part No.:
- 1828498
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£70.37
(exc. VAT)
£84.44
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 08 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £70.37 | £1.407 |
*price indicative
- RS Stock No.:
- 638-710
- Mfr. Part No.:
- 1828498
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide, Copper Alloy | |
| Standards/Approvals | IEC 60512-1-1:2002-02, IEC 60664-1:2007-04, EN 60695-10-2, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, IEC 60512-3-1:2002-02, IEC 60112, IEC 60999-1:1999-11, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-13-2:2006-02, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, IEC 60512-9-1:2010-03, UL 94 V0, VDE approval of drawings Approval ID: 40011723, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide, Copper Alloy | ||
Standards/Approvals IEC 60512-1-1:2002-02, IEC 60664-1:2007-04, EN 60695-10-2, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, IEC 60512-3-1:2002-02, IEC 60112, IEC 60999-1:1999-11, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-13-2:2006-02, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, IEC 60512-9-1:2010-03, UL 94 V0, VDE approval of drawings Approval ID: 40011723, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12 | ||
