Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

£102.98

(exc. VAT)

£123.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£102.98£2.06

*price indicative

RS Stock No.:
638-708
Mfr. Part No.:
1828359
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Copper Alloy

Standards/Approvals

UL 94 V0, IEC 60512-1-2:2002-02, EN 60695-10-2, IEC 60512-13-2:2006-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60512-13-5:2006-02, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-9-1:2010-03, IEC 60512-1-1:2002-02, IEC 60664-1:2007-04, IEC 60112, IEC 60068-2-70:1995-12, EN 60695-2-12, IEC 60999-1:1999-11, ISO 6988:1985-02, IEC 60068-2-6:2007-12, EN 60695-2-13

The Phoenix Contact PCB Connector is engineered for reliability and efficiency in various electronic applications. This connector is designed to meet the specific demands of modern connectivity solutions, offering a compact structure that optimises space while ensuring secure connections. The durable green housing is not only aesthetically pleasing but also constructed from high-quality materials to withstand rigorous environmental conditions. With its innovative screw locking mechanism, users can enjoy enhanced stability and durability in their installations.

Optimised for temperature resistance ensuring functionality in extreme conditions

Equipped with a low contact resistance that enhances performance and reduces energy loss

Backed by proven approval certifications offering peace of mind regarding safety and compliance

Provides flexible conductor connection options suiting various wiring configurations

Related links