Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

£364.50

(exc. VAT)

£437.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£364.50£7.29

*price indicative

RS Stock No.:
638-539
Mfr. Part No.:
1754856
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Housing: Polyamide, Contact: Copper Alloy, Actuating Element: Polybutylene Terephthalate

Standards/Approvals

IEC 60664-1:2007-04, IEC 60068-2-6:2007-12, IEC 60512-13-2:2006-02, EN 60695-2-13, EN 60695-2-12, UL 94 V0, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60068-2-27:2008-02, IEC 60999-1:1999-11, IEC 60512-13-5:2006-02, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1:2002-02, ISO 6988:1985-02, EN 60695-10-2, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, cULus Recognised Approval ID: E60425-19931012, IEC 60112, IEC 60512-9-1:2010-03

Series

FKCN

The Phoenix Contact PCB Connector is expertly designed to deliver reliable connectivity in various industrial applications. The FKCN 2.5/8-STF-5.08 connector stands out with its robust construction, ensuring optimal electrical performance. With an elegant green housing, this connector is not only visually appealing but also compliant with stringent environmental standards. Engineered for ease of use, it features a push-in spring connection method that simplifies installation without requiring additional tools.

Designed for compatibility with COMBICON MSTB series connectors for increased versatility

Equipped with a screw locking mechanism to ensure a secure connection

Complies with global environmental standards such as WEEE and RoHS

Temperature range suitability ensures stability in fluctuating conditions

Related links