Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

£293.48

(exc. VAT)

£352.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£293.48£5.87

*price indicative

RS Stock No.:
638-535
Mfr. Part No.:
1827198
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

Product Type

PCB Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Copper Alloy, Polyamide

Standards/Approvals

IEC 60999-1:1999-11, VDE Zeichengenehmigung Approval ID: 40050694, IEC 60664-1:2007-04, IEC 60512-5-1:2002-02, IEC 60512-13-5:2006-02, CSA Approval ID: 2585950, IEC 60068-2-27:2008-02, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60112, IEC 60512-3-1:2002-02, IEC 60068-2-70:1995-12, EN 60695-10-2, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, IEC 60512-9-1:2010-03, IEC 60512-13-2:2006-02, IEC 60068-2-6:2007-12, EN 60695-2-12, UL 94 V0, ISO 6988:1985-02

The Phoenix Contact PCB Connector is designed to facilitate efficient connections in various electronic applications, particularly for modular systems. Featuring a compact and user-friendly design, it is ideally suited for environments that demand reliability and high performance. The product, with its standard connection technology, provides seamless integration into automation processes. Its robust construction ensures excellent resistance to vibration and environmental impact, making it a reliable choice for both indoor and outdoor applications.

Adaptable to various conductor sizes enhancing flexibility in wiring

Meets international safety standards ensuring reliability in critical applications

Constructed with RoHS compliant materials for environmentally responsible use

Available in cardboard packaging promoting sustainability in logistics

Related links