Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

£609.97

(exc. VAT)

£731.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£609.97£12.199

*price indicative

RS Stock No.:
638-414
Mfr. Part No.:
1757190
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

Product Type

PCB Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Polyamide, Copper Alloy

Standards/Approvals

ISO 6988:1985-02, EN 60695-2-12, IEC 60112, IEC 60999-1:1999-11, EN 60695-10-2, IEC 60512-1-2:2002-02, UL 94 V0, IEC 60512-1-1:2002-02, JEDEC JESD 201, IEC 60512-13-2:2006-02, IEC 60664-1:2007-04, IEC 60068-2-82, cULus Recognised Approval ID: E60425-19931011, IEC 60512-3-1:2002-02, IEC 60068-2-6:2007-12, CSA Approval ID: 13631-2585951, IEC 60512-5-1:2002-02, VDE approval of drawings Approval ID: 40050694, IEC 60512-13-5:2006-02, EN 60695-2-13

Series

MSTB 2/5-ST

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed to offer reliable connectivity in a compact format. This innovative connector features a nominal cross section of 2.5 mm² and a standard pitch of 5.08 mm, ensuring compatibility with various applications. Its robust construction utilises a screw connection with a tension sleeve, providing enhanced mechanical stability and contact reliability. Suitable for a wide range of industrial settings, this connector supports a nominal current of 12 A and a rated voltage of 320 V, making it ideal for demanding environments.

Meets high standards for environmental compliance and material safety

Provides low contact resistance for improved electrical performance

Produced with high quality Cu alloy for reliability and longevity

Allows for flexible conductor configurations to suit diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy