Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-379
- Mfr. Part No.:
- 1777934
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,089.67
(exc. VAT)
£1,307.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,089.67 | £21.793 |
*price indicative
- RS Stock No.:
- 638-379
- Mfr. Part No.:
- 1777934
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Copper, Polyamide | |
| Standards/Approvals | IEC 60112, JEDEC JESD 201, VDE Approval ID: 40050694, IEC 60068-2-82, EN 60695-10-2, EN 60695-2-12, IEC 60999-1, UL 94 V0, cULus Recognised Approval ID: E60425-19931011, DNV GL Approval ID: TAE00001EY, ISO 6988, EN 60695-2-13, IEC 60512-13-2, CSA Approval ID: 13631 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Copper, Polyamide | ||
Standards/Approvals IEC 60112, JEDEC JESD 201, VDE Approval ID: 40050694, IEC 60068-2-82, EN 60695-10-2, EN 60695-2-12, IEC 60999-1, UL 94 V0, cULus Recognised Approval ID: E60425-19931011, DNV GL Approval ID: TAE00001EY, ISO 6988, EN 60695-2-13, IEC 60512-13-2, CSA Approval ID: 13631 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector stands as a pinnacle of engineering excellence suited for modern electrical applications. Constructed with a nominal cross section of 2.5 mm², this connector combines functionality and reliability, making it an optimal choice for intricate PCB designs. With a current rating of 12 A and a robust voltage rating of 320 V, this connector ensures safe and efficient performance in a variety of environments. Its front screw connection method is specifically designed for easy accessibility in tight spaces, while the screw locking mechanism provides superior mechanical stability.
Mechanical stability ensured through a screwable flange design
Designed for low temperature rise enhancing component longevity
Allows for the connection of multiple conductors increasing versatility
Related links
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Hammers
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit