Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 100 units)*

£305.91

(exc. VAT)

£367.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£305.91£3.059

*price indicative

RS Stock No.:
638-303
Mfr. Part No.:
1709454
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Connector

For Use With

Wire-to-Board Connectors

Colour

White

Material

Copper Alloy

Standards/Approvals

cULus Recognised, IEC 60512-13-2:2006-02, UL Recognised, IEC 60999-1:1999-11, EN ISO 22479:2022-06, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, VDE approval

The Phoenix Contact PCB Connector stands out for its innovative design and reliable functionality. Engineered for efficient connectivity, it features a nominal cross-section of 0.5 mm² and supports a nominal current of 6 A, ensuring robust performance in a variety of applications. With a rated voltage of 160 V, the connector is tailored for streamlined assembly processes, thanks to its push-in spring connection method.

Offers a wide range of permissible conductor cross sections to accommodate various wiring needs

Meets stringent compliance standards for electrical and environmental safety ensuring high quality construction

Facilitates reduced assembly time through user friendly connection methods

Provides excellent resistance characteristics enhancing long term durability in challenging environments

Related links