Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- RS Stock No.:
- 610-123
- Mfr. Part No.:
- 1966143
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£387.72
(exc. VAT)
£465.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £387.72 | £7.754 |
*price indicative
- RS Stock No.:
- 610-123
- Mfr. Part No.:
- 1966143
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | PCB Connector | |
For Use With | COMBICON FMC 1.5 - MCDN 1.5 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
For Use With COMBICON FMC 1.5 - MCDN 1.5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector combines innovation with reliability, tailored for efficient electrical connections in demanding environments. Designed with a nominal cross section of 1.5 mm², this connector ensures superior performance with a nominal current capacity of 8 A and is rated for a voltage of up to 160 V. Its robust construction features a screw locking mechanism and a push-in spring connection that simplifies installation without compromising on stability. The green housing not only distinguishes it aesthetically but also signifies compliance with environmental standards.
Easy to operate actuating push button that enhances usability
Designed for integration into the front of devices optimising space usage
Screwable flange provides enhanced mechanical stability
Designed for integration into the front of devices optimising space usage
Screwable flange provides enhanced mechanical stability
Related links
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector for use with COMBICON FMC 0.5
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact MCDN 1.5/11-G1-3.81 P14THR Pluggable Terminal Block Solder
- Phoenix Contact MCDN 1.5/11-G1-3.81 P26THR Pluggable Terminal Block Solder
- Phoenix Contact MCDN 1.5/ 8-G1-3.5 P26THR R56 Pluggable Terminal Block Solder
- Phoenix Contact Direct Plug-In Block for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON PTSM