Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 607-105
- Mfr. Part No.:
- 1828278
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£302.59
(exc. VAT)
£363.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £302.59 | £6.052 |
*price indicative
- RS Stock No.:
- 607-105
- Mfr. Part No.:
- 1828278
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide, Copper Alloy | |
| Standards/Approvals | No | |
| Series | PC 4/..-STF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide, Copper Alloy | ||
Standards/Approvals No | ||
Series PC 4/..-STF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is an essential component for various industrial applications, offering reliable performance in demanding environments. Designed with a nominal cross-section of 4 mm², it supports a current rating of 20 A and a rated voltage of 630 V. The connector's unique screw connection with a tension sleeve ensures a secure and stable connection, reducing the risk of disconnection under mechanical stress. The COMBICON PC 4 design facilitates easy integration into existing systems while maintaining high standards for durability and safety.
Produced from WEEE and RoHS compliant materials contributing to sustainability efforts
Integrated double steel springs deliver improved stability during temperature fluctuations
Optimised electrical properties contribute to efficient performance in electronic systems
Meets multiple international standards ensuring broad compliance and acceptance
