Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 607-094
- Mfr. Part No.:
- 1805314
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£229.52
(exc. VAT)
£275.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £229.52 | £4.59 |
*price indicative
- RS Stock No.:
- 607-094
- Mfr. Part No.:
- 1805314
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector stands out for its reliability and high-performance capabilities, designed specifically for efficient electrical connections. Engineered for robust applications, it ensures seamless functionality in a compact footprint. The connector boasts a nominal cross-section of 2.5 mm² and a striking green colour that enhances visibility in complex setups. With a screw connection method and a tension sleeve design, it allows for secure and straightforward installation.
Provides a straightforward installation process thanks to its tension sleeve design
Optimised for a variety of conductor cross sections accommodating flexible and rigid connections
Ensures excellent thermal performance minimising temperature rise during operation
Offers a secure connection direction of 0° tailored for various PCB layouts
Optimised for a variety of conductor cross sections accommodating flexible and rigid connections
Ensures excellent thermal performance minimising temperature rise during operation
Offers a secure connection direction of 0° tailored for various PCB layouts
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips