Phoenix Contact HS LCA Series Indicator
- RS Stock No.:
- 230-1169
- Mfr. Part No.:
- 1082299
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.28
(exc. VAT)
£9.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 110 unit(s) ready to ship
- Plus 480 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.28 |
*price indicative
- RS Stock No.:
- 230-1169
- Mfr. Part No.:
- 1082299
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Indicator | |
| IP Rating | IP68 | |
| Series | HS LCA | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Indicator | ||
IP Rating IP68 | ||
Series HS LCA | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- TN
Phoenix Contact HS LCA Series Indicator, IP68, Lead Wire Termination - 1082299
This Advanced signal light offers enhanced light output in Blue, Green, and Red colours. With a Compact diameter of 10mm for the aperture and a lens diameter of 5 mm, it boasts flexibility in alignment, making it Ideal for diverse installation scenarios.
Features & Benefits
• Lead wires provide straightforward connection and easy termination
• Durable polycarbonate housing enhances resistance to environmental factors
• Ambient temperature range of -20 to 80°C supports diverse conditions
• Compact dimensions allow for straightforward integration into designs
Applications
• Used for status indication in automated machinery
• Ideal for control panels requiring Visual alerts
• Effective in environmental monitoring systems with LED signals
• Suitable for signalling in electrical and mechanical equipment
Is the product compliant with EU RoHS requirements?
Yes, it fulfills EU RoHS substance requirements without exemptions.
Will it provide reliable signalling in wet environments?
Yes, the watertight IP68 rating ensures complete protection.
Is it easy to install in existing setups?
Yes, the 8mm mounting hole simplifies the installation process.

