Phoenix Contact Panel Marker, 25 mm Length 0830656 White
- RS Stock No.:
- 860-3379
- Mfr. Part No.:
- 0830656
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 860-3379
- Mfr. Part No.:
- 0830656
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 25mm | |
| Width | 8mm | |
| Colour | White | |
| Number of Individual Labels | 10000 | |
| Material | Acrylate | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 25mm | ||
Width 8mm | ||
Colour White | ||
Number of Individual Labels 10000 | ||
Material Acrylate | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
High-temperature label, large roll, for thermal transfer printers, resistant for 60 s at up to 300°C
