Phoenix Contact Panel Marker, 60 mm Length, 0.5 mm Height 0828906 Silver
- RS Stock No.:
- 857-9481
- Mfr. Part No.:
- 0828906
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£72.32
(exc. VAT)
£86.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £72.32 | £7.232 |
*price indicative
- RS Stock No.:
- 857-9481
- Mfr. Part No.:
- 0828906
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 0.5mm | |
| Length | 60mm | |
| Width | 30mm | |
| Colour | Silver | |
| Number of Individual Labels | 4 | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 0.5mm | ||
Length 60mm | ||
Width 30mm | ||
Colour Silver | ||
Number of Individual Labels 4 | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Plastic label, Card, silver, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 60 x 30 mm, Number of individual labels: 4
Related links
- Phoenix Contact Panel Marker 0.5 mm Height 0828886 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0830320 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0829430 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828910 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828892 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828878 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828902 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828890 Silver
