Phoenix Contact Panel Marker, 20 mm Length, 0.5 mm Height 0828883 Yellow
- RS Stock No.:
- 857-9416
- Mfr. Part No.:
- 0828883
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£64.08
(exc. VAT)
£76.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £64.08 | £6.408 |
*price indicative
- RS Stock No.:
- 857-9416
- Mfr. Part No.:
- 0828883
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 0.5mm | |
| Length | 20mm | |
| Width | 9mm | |
| Colour | Yellow | |
| Material | Polyvinyl Chloride | |
| Number of Individual Labels | 75 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 0.5mm | ||
Length 20mm | ||
Width 9mm | ||
Colour Yellow | ||
Material Polyvinyl Chloride | ||
Number of Individual Labels 75 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Plastic label, Card, yellow, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 20 x 9 mm, Number of individual labels: 75
The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD;The US-EMLP ... UniSheet labeling range includes self-adhesive device markers with good adhesive properties
The sheets provide space for including function texts
Related links
- Phoenix Contact Panel Marker 0.5 mm Height 0828884 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0830319 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0830325 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828897 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0830322 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828899 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828891 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828889 Yellow
