Phoenix Contact Panel Marker, 17 mm Length 0826844 White
- RS Stock No.:
- 857-9181
- Mfr. Part No.:
- 0826844
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£237.93
(exc. VAT)
£285.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.93 |
*price indicative
- RS Stock No.:
- 857-9181
- Mfr. Part No.:
- 0826844
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 17mm | |
| Width | 7mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 500 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 17mm | ||
Width 7mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 500 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Plastic label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 17 x 7 mm, Number of individual labels: 500
Labeling service: Phoenix Contact can custom-label all EMLP ... markers in accordance with your requirements;When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences. The marking is even suitable for use under harsh industrial conditions.;Quick and inexpensive marking with THERMOMARK ... roll printers from PHOENIX CONTACT;The markers meet the same standards as the engraved labels. They provide high-quality visuals.
Related links
- Phoenix Contact Panel Marker 0.5 mm Height 0828792 White
- Phoenix Contact Panel Marker, 17 mm Length 0827885 White
- Phoenix Contact Panel Marker, 17 mm Length 0827886 Yellow
- Phoenix Contact Panel Marker, 17 mm Length 0827887 Silver
- Phoenix Contact Panel Marker, 17 mm Length 0830288 Blue
- Phoenix Contact Panel Marker 0.5 mm Height 0828878 Silver
- Phoenix Contact Panel Marker, 17 mm Length 0822628 Yellow
- Phoenix Contact Panel Marker, 17 mm Length 0830289 Red
