Phoenix Contact Panel Marker, 24 mm Length 0830729 White

Subtotal (1 unit)*

£342.65

(exc. VAT)

£411.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£342.65

*price indicative

RS Stock No.:
857-4385
Mfr. Part No.:
0830729
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

24mm

Width

4mm

Colour

White

Material

Acrylate

Number of Individual Labels

4000

Standards/Approvals

UL Recognised

COO (Country of Origin):
DE
Label for rough surfaces, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: adhesive, lettering field size: 51 x 25 mm, Number of individual labels: 1000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy