Phoenix Contact Panel Marker, 5 mm Length 0830529 White
- RS Stock No.:
- 857-3972
- Mfr. Part No.:
- 0830529
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£261.79
(exc. VAT)
£314.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.79 |
*price indicative
- RS Stock No.:
- 857-3972
- Mfr. Part No.:
- 0830529
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 5mm | |
| Width | 11mm | |
| Colour | White | |
| Number of Individual Labels | 2500 | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, ISO 4892-2:2013-03, RoHS Compliant, UL Recognised, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 5mm | ||
Width 11mm | ||
Colour White | ||
Number of Individual Labels 2500 | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, ISO 4892-2:2013-03, RoHS Compliant, UL Recognised, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- DE
Label, can be removed, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 15 x 6 mm, Number of individual labels: 4000
The EML-RM label is ideal for temporary marking.
Labeling service: Phoenix Contact can custom-label all EML-RM ... markers in accordance with your requirements
Related links
- Phoenix Contact Panel Marker, 5 mm Length 0830603 White
- Phoenix Contact Panel Marker, 5 mm Length 0830530 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0830645 White
- Phoenix Contact Panel Marker, 6.5 mm Length 0830536 White
- Phoenix Contact Panel Marker, 45 mm Length 0802727 White
- Phoenix Contact Panel Marker, 27 mm Length 0803225 White
- Phoenix Contact Panel Marker, 15 mm Length 0830570 White
- Phoenix Contact Panel Marker, 15 m Length 1014309 White
