Phoenix Contact Panel Marker, 15 mm Length, 0.5 mm Height 0830302 White
- RS Stock No.:
- 857-3739
- Mfr. Part No.:
- 0830302
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£65.31
(exc. VAT)
£78.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £65.31 | £6.531 |
*price indicative
- RS Stock No.:
- 857-3739
- Mfr. Part No.:
- 0830302
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 0.5mm | |
| Length | 15mm | |
| Width | 70mm | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Number of Individual Labels | 9 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 0.5mm | ||
Length 15mm | ||
Width 70mm | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Number of Individual Labels 9 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Plastic label, Card, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 70 x 15 mm, Number of individual labels: 9
The US-EMLP ... UniSheet marking range includes self-adhesive device markers with high adhesive strength;The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD
The sheets provide space for including function texts
Related links
- Phoenix Contact Panel Marker 0.5 mm Height 0830300 White
- Phoenix Contact Panel Marker 0.5 mm Height 0830301 White
- Phoenix Contact Panel Marker 0.5 mm Height 0830319 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0830324 Red
- Phoenix Contact Panel Marker 0.5 mm Height 0830321 Red
- Phoenix Contact Panel Marker 0.5 mm Height 0830327 Red
- Phoenix Contact Panel Marker 0.5 mm Height 0830325 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0830320 Silver
