Phoenix Contact Panel Marker, 17 mm Length 0822628 Yellow

Subtotal (1 box of 10 units)*

£40.10

(exc. VAT)

£48.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£40.10£4.01

*price indicative

RS Stock No.:
856-5016
Mfr. Part No.:
0822628
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

17mm

Width

9mm

Colour

Yellow

Material

Polyamide

Number of Individual Labels

10

Standards/Approvals

RoHS, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Plastic label, Sheet, yellow, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 17 x 9 mm, Number of individual labels: 10

The UC-EMLP ... UniCard labeling range includes self-adhesive device markers with good adhesive properties

The sheets provide space for including function texts;The format automatically ensures printing with a high degree of positioning accuracy

Related links