Phoenix Contact Panel Marker, 15 mm Length 0822615 Yellow
- RS Stock No.:
- 856-5003
- Mfr. Part No.:
- 0822615
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£40.10
(exc. VAT)
£48.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £40.10 | £4.01 |
*price indicative
- RS Stock No.:
- 856-5003
- Mfr. Part No.:
- 0822615
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 15mm | |
| Width | 5mm | |
| Colour | Yellow | |
| Material | Polyamide | |
| Number of Individual Labels | 10 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 15mm | ||
Width 5mm | ||
Colour Yellow | ||
Material Polyamide | ||
Number of Individual Labels 10 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- PL
Plastic label, Sheet, yellow, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 15 x 5 mm, Number of individual labels: 10
The UC-EMLP ... UniCard labeling range includes self-adhesive device markers with good adhesive properties
The sheets provide space for including function texts;The format automatically ensures printing with a high degree of positioning accuracy
Related links
- Phoenix Contact Panel Marker, 15 mm Length 5031605 Yellow
- Phoenix Contact Panel Marker, 15 mm Length 5031689 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0830325 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0830322 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0830319 Yellow
- Phoenix Contact Panel Marker, 15 mm Length 0830570 White
- Phoenix Contact Panel Marker, 15 mm Length 0830644 White
- Phoenix Contact Panel Marker, 15 mm Length 0830569 White
