Phoenix Contact Panel Marker, 16 mm Length 0818001 White
- RS Stock No.:
- 856-4912
- Mfr. Part No.:
- 0818001
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£286.46
(exc. VAT)
£343.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £286.46 |
*price indicative
- RS Stock No.:
- 856-4912
- Mfr. Part No.:
- 0818001
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 16mm | |
| Width | 7mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 10000 | |
| Standards/Approvals | RoHS, DIN EN 60068-2-11, UL Recognised, DIN 50018, DIN EN 61010-1, ISO 4892-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 16mm | ||
Width 7mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 10000 | ||
Standards/Approvals RoHS, DIN EN 60068-2-11, UL Recognised, DIN 50018, DIN EN 61010-1, ISO 4892-2 | ||
- COO (Country of Origin):
- DE
Label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 16 x 7 mm, Number of individual labels: 10000
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker, 16 mm Length 0816113 White
- Phoenix Contact Panel Marker, 16 mm Length 0816731 Yellow
- Phoenix Contact Panel Marker, 16 mm Length 0816126 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0830645 White
- Phoenix Contact Panel Marker, 6.5 mm Length 0830536 White
- Phoenix Contact Panel Marker, 45 mm Length 0802727 White
- Phoenix Contact Panel Marker, 27 mm Length 0803225 White
- Phoenix Contact Panel Marker, 34 mm Length 5032400 White
