Phoenix Contact Panel Marker, 100 mm Length 0817112 Silver
- RS Stock No.:
- 856-4874
- Mfr. Part No.:
- 0817112
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£358.97
(exc. VAT)
£430.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £358.97 |
*price indicative
- RS Stock No.:
- 856-4874
- Mfr. Part No.:
- 0817112
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 100mm | |
| Width | 73mm | |
| Colour | Silver | |
| Material | Polyester | |
| Number of Individual Labels | 300 | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 100mm | ||
Width 73mm | ||
Colour Silver | ||
Material Polyester | ||
Number of Individual Labels 300 | ||
Standards/Approvals UL Recognised | ||
Label, Roll, silver/matt, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 100 x 73 mm, Number of individual labels: 300
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker, 100 mm Length 0802697 Silver
- Phoenix Contact Panel Marker, 100 mm Length 0817141 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828910 Silver
- Phoenix Contact Panel Marker, 100 mm Length 0817154 White
- Phoenix Contact Panel Marker, 100 mm Length 0803258 White
- Phoenix Contact Panel Marker, 100 mm Length 0803259 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828909 Yellow
- Phoenix Contact Panel Marker 118.5 mm Height 1014133 Yellow
