Phoenix Contact Panel Marker, 70 mm Length 0817057 Silver

Subtotal (1 unit)*

£707.98

(exc. VAT)

£849.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£707.98

*price indicative

RS Stock No.:
856-4830
Mfr. Part No.:
0817057
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

70mm

Width

32mm

Colour

Silver

Number of Individual Labels

1000

Material

Polyester

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), RoHS

COO (Country of Origin):
DE
Label, Roll, silver/matt, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 70 x 32 mm, Number of individual labels: 1000

The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy