Phoenix Contact Panel Marker, 25.4 mm Length 0816087 White
- RS Stock No.:
- 856-4619
- Mfr. Part No.:
- 0816087
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£485.80
(exc. VAT)
£582.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £485.80 |
*price indicative
- RS Stock No.:
- 856-4619
- Mfr. Part No.:
- 0816087
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 25.4mm | |
| Width | 12.7mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 10000 | |
| Standards/Approvals | UL, RoHS, CSA, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 25.4mm | ||
Width 12.7mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 10000 | ||
Standards/Approvals UL, RoHS, CSA, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 25.4 x 12.7 mm, Number of individual labels: 10000
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker, 25.4 mm Length 0816825 White
- Phoenix Contact Panel Marker, 25.4 mm Length 0830610 White
- Phoenix Contact Panel Marker, 25.4 mm Length 0830731 White
- Phoenix Contact Panel Marker, 25.4 mm Length 0816838 Yellow
- Phoenix Contact Panel Marker, 100 mm Length 0817154 White
- Phoenix Contact Panel Marker, 38 mm Length 0816951 White
- Phoenix Contact Panel Marker, 100 mm Length 0803258 White
- Phoenix Contact Panel Marker, 20 mm Length 0830645 White
