Phoenix Contact Panel Marker, 40 mm Length 0815729 Silver
- RS Stock No.:
- 856-4568
- Mfr. Part No.:
- 0815729
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£226.93
(exc. VAT)
£272.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £226.93 |
*price indicative
- RS Stock No.:
- 856-4568
- Mfr. Part No.:
- 0815729
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 40mm | |
| Width | 15mm | |
| Colour | Silver | |
| Number of Individual Labels | 2500 | |
| Material | Polyester | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 40mm | ||
Width 15mm | ||
Colour Silver | ||
Number of Individual Labels 2500 | ||
Material Polyester | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
Label, Roll, silver/matt, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 40 x 15 mm, Number of individual labels: 2500
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker, 40 mm Length 0830528 Yellow
- Phoenix Contact Panel Marker, 40 mm Length 0830601 White
- Phoenix Contact Panel Marker, 40 mm Length 0816977 Yellow
- Phoenix Contact Panel Marker, 40 mm Length 0803256 White
- Phoenix Contact Panel Marker, 40 mm Length 0818027 White
- Phoenix Contact Panel Marker, 40 mm Length 0830534 Yellow
- Phoenix Contact Panel Marker, 40 m Length 0815596 White
- Phoenix Contact Panel Marker, 40 m Length 0815606 Yellow
