Phoenix Contact Panel Marker, 45 mm Length 0802727 White
- RS Stock No.:
- 856-4158
- Mfr. Part No.:
- 0802727
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£462.52
(exc. VAT)
£555.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £462.52 |
*price indicative
- RS Stock No.:
- 856-4158
- Mfr. Part No.:
- 0802727
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 45mm | |
| Width | 25mm | |
| Colour | White | |
| Number of Individual Labels | 500 | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 45mm | ||
Width 25mm | ||
Colour White | ||
Number of Individual Labels 500 | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Plastic label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 45 x 25 mm, Number of individual labels: 500
The markers meet the same standards as the engraved labels. They provide high-quality visuals.;Labeling service: Phoenix Contact can custom-label all EMLP ... markers in accordance with your requirements;When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences. The marking is even suitable for use under harsh industrial conditions.;Quick and inexpensive marking with THERMOMARK ... roll printers from PHOENIX CONTACT
Related links
- TE Connectivity Panel Marker 15 mm Height 1SET530208R0000
- TE Connectivity Panel Marker 15 mm Height 1SET530209R0000
- Phoenix Contact Panel Marker, 20 mm Length 0830645 White
- Phoenix Contact Panel Marker, 27 mm Length 0803225 White
- Phoenix Contact Panel Marker, 6.5 mm Length 0830536 White
- Phoenix Contact Panel Marker, 34 mm Length 5032400 White
- Phoenix Contact Panel Marker, 15 mm Length 0830570 White
- Phoenix Contact Panel Marker, 32 mm Length 0830575 White
