Phoenix Contact Panel Marker, 16.5 mm Length 0816702 White

Subtotal (1 reel of 2500 units)*

£125.42

(exc. VAT)

£150.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£125.42£0.05

*price indicative

RS Stock No.:
661-9118
Mfr. Part No.:
0816702
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

16.5mm

Width

5mm

Colour

White

Material

Polyester

Number of Individual Labels

2500

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
PL

EML Device Marking


Labels for thermal transfer printer

Identification of equipment in control system, plant and switching gear manufacture

Self adhesive

High resistance to solvents

Inflammability in accordance with UL 94-V2

polyester

Silicon and halogen-free

Temperature range: -40° → +100 °C

Standards

Wipe Resistance: DIN EN 61010-1 (VDE 0411-1)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy