Subtotal (1 unit)*
£560.87
(exc. VAT)
£673.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £560.87 |
*price indicative
- RS Stock No.:
- 248-2201
- Mfr. Part No.:
- 0819547
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, ISO 4892-2:2013-03, VW PV 3.10.7:2005-02, IEC 61010-1:2010-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, ISO 4892-2:2013-03, VW PV 3.10.7:2005-02, IEC 61010-1:2010-06 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's plastic label roll can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL.
Mounting type adhesive
Colour silver
RoHS compliant Yes
Adhesive strength 400 μm
Foil strength 175 μm
Material polyester
