Keysight Technologies DSO1052B DSO1000 Series, 50MHz Bench Digital Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 758-0890
- Mfr. Part No.:
- DSO1052B
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 758-4805
Each
£473.00
(exc. VAT)
£567.60
(inc. VAT)
- RS Stock No.:
- 758-0890
- Mfr. Part No.:
- DSO1052B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 50MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Bench | |
| Interface | USB | |
| Sample Rate Random | 1 Gsps | |
| Series | DSO1000 | |
| Weight | 2.4kg | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 5ns/div | |
| Display Type | LCD | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 50MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Bench | ||
Interface USB | ||
Sample Rate Random 1 Gsps | ||
Series DSO1000 | ||
Weight 2.4kg | ||
Minimum Vertical Sensitivity 2mV/div | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 5ns/div | ||
Display Type LCD | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
RoHS Status: Not Applicable
Keysight DSO1000B Series Oscilloscopes
Keysight DSO1000B series oscilloscopes are engineered to deliver more scope for the money. They offer powerful signal capture and display, advanced measurement capabilities and accelerated productivity. Applications include Research & Development, manufacturing industry and laboratory stations in schools and universities. Built-in USB host and device ports and free IntuiLink software facilitate documentation and PC connectivity. Users can store waveforms and setups to a USB flash drive, easily update scope firmware, document directly to a connected PC running Microsoft Word or Excel, and print to any PictBridge compatible printer. Downloadable resources for purchasers include student's oscilloscope lab guide and tutorial, professor's oscilloscope fundamentals slide-set, probe loading experiment and oscilloscope application notes.
Wide viewing angle and bright LCD colour display (300cd/m2)
Simultaneous viewing of main and zoomed waveforms
25% more viewing area with menus switched off
23 automatic voltage, time and frequency measurements
Waveform math including FFT
Standard go/no-go
Simultaneous viewing of main and zoomed waveforms
25% more viewing area with menus switched off
23 automatic voltage, time and frequency measurements
Waveform math including FFT
Standard go/no-go
Note
Soft carrying case 668-8782 (N2738A) available separately
Supplied with
Documentation CD, power cord, 10:1 passive probe for each input channel
Supplied with
Documentation CD, power cord, 10:1 passive probe for each input channel




