Tektronix DPO4102B-L DPO4000 Series, 1GHz Bench Digital Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 756-4062
- Mfr. Part No.:
- DPO4102B-L
- Brand:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-4062
- Mfr. Part No.:
- DPO4102B-L
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 1GHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Bench | |
| Interface | USB | |
| Sample Rate Random | 2.5 Gsps | |
| Screen Size | 10.4in | |
| Series | DPO4000 | |
| Record Length | 5M points/ch | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Minimum Time Base | 400ps/div | |
| Weight | 5kg | |
| Dimensions | 439 x 147 x 229mm | |
| Length | 439mm | |
| Maximum Vertical Sensitivity | 10V/div | |
| Display Type | Colour | |
| Rise Time | 350ps | |
| Safety Category | CAT II 300 V | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 1000s/div | |
| Power Source | Mains | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Height | 229mm | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 1GHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Bench | ||
Interface USB | ||
Sample Rate Random 2.5 Gsps | ||
Screen Size 10.4in | ||
Series DPO4000 | ||
Record Length 5M points/ch | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Minimum Time Base 400ps/div | ||
Weight 5kg | ||
Dimensions 439 x 147 x 229mm | ||
Length 439mm | ||
Maximum Vertical Sensitivity 10V/div | ||
Display Type Colour | ||
Rise Time 350ps | ||
Safety Category CAT II 300 V | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 1000s/div | ||
Power Source Mains | ||
Minimum Vertical Sensitivity 1mV/div | ||
Height 229mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tektronix Mixed Signal Oscilloscopes MSO4000 Series & DPO4000 Series
MSO/DPO4000B Mixed Signal Series users can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 1 GHz and a minimum of 5x oversampling on all channels ensure the performance to see fast-changing signal details. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO4000B Series offers a deep record length of 20 Mpoints standard on all channels.
Compatible probes include: low voltage, single ended TAP1500 ( 661-3286 ); current TCP0150 ( 661-3283 ); differential, high voltage TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 ), TMDP0200 ( 752-7366 ); passive TPP0502 ( 734-5016 ), TPP1000 ( 728-6759 ); high voltage, single ended TPP0850 ( 734-5010 ). Accessories available include: soft carrying case ACD4000B ( 728-6740 ); hard carrying case HCTEK54 ( 728-6743 ); rackmount kit RMD5000 ( 728-6747 ); probe adapter TPA-BNC ( 628-7540 ).
Compatible probes include: low voltage, single ended TAP1500 ( 661-3286 ); current TCP0150 ( 661-3283 ); differential, high voltage TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 ), TMDP0200 ( 752-7366 ); passive TPP0502 ( 734-5016 ), TPP1000 ( 728-6759 ); high voltage, single ended TPP0850 ( 734-5010 ). Accessories available include: soft carrying case ACD4000B ( 728-6740 ); hard carrying case HCTEK54 ( 728-6743 ); rackmount kit RMD5000 ( 728-6747 ); probe adapter TPA-BNC ( 628-7540 ).
4 analog channels (DPO) and 4+16 digital channels (MSO) analyze analog and digital signals on a single instrument for system-level troubleshooting of complex designs
Quick discovery of glitches and infrequent events using a >50,000 wfm/s waveform capture rate and intensity-graded display
Complete set of triggers rapidly captures signal anomalies with more than 125 available trigger combinations including setup/hold, serial packet content and parallel data
Wave Inspector® controls easily search, mark and navigate long record lengths to find all occurrences of event
Automated measurements simplify analysis of device with 41 automated measurements, FFT analysis, measurement statistics, waveform histograms and advanced waveform math
Parallel bus triggering and analysis (MSO Series) quickly debug parallel bus with automated trigger, decode and search, capturing fast transitions with timing resolution up to 60.6 ps
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
4 low-capacitance passive voltage probes (included) feature industry-best 4pF capacitive loading and 500MHz or 1GHz bandwidth
264mm (10.4in) bright XGA colour display
Small footprint, 147mm (5.8in), and light weight, 5 kg (11 lb)
Two USB 2.0 host ports on the front panel and two on the rear panel for quick and easy data storage, printing and connecting a USB keyboard
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
Integrated 10//100//1000BASE-T ethernet port for network connection and Video Out port to export the oscilloscope display to a monitor or projector
Quick discovery of glitches and infrequent events using a >50,000 wfm/s waveform capture rate and intensity-graded display
Complete set of triggers rapidly captures signal anomalies with more than 125 available trigger combinations including setup/hold, serial packet content and parallel data
Wave Inspector® controls easily search, mark and navigate long record lengths to find all occurrences of event
Automated measurements simplify analysis of device with 41 automated measurements, FFT analysis, measurement statistics, waveform histograms and advanced waveform math
Parallel bus triggering and analysis (MSO Series) quickly debug parallel bus with automated trigger, decode and search, capturing fast transitions with timing resolution up to 60.6 ps
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
4 low-capacitance passive voltage probes (included) feature industry-best 4pF capacitive loading and 500MHz or 1GHz bandwidth
264mm (10.4in) bright XGA colour display
Small footprint, 147mm (5.8in), and light weight, 5 kg (11 lb)
Two USB 2.0 host ports on the front panel and two on the rear panel for quick and easy data storage, printing and connecting a USB keyboard
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
Integrated 10//100//1000BASE-T ethernet port for network connection and Video Out port to export the oscilloscope display to a monitor or projector
Note
A great value bundle of 10 applications ( DPO4BND , 851-1331 ) is available, as are individual application modules DPO4AERO ( 728-6737 ), DPO4AUDIO ( 727-6695 ), DPO4AUTO ( 728-6706 ), DPO4AUTOMAX ( 728-6709 ), DPO4COMP ( 728-6703 ), DPO4EMBD ( 728-6712 ), DPO4ENET ( 728-6734 ), DPO4LMT ( 728-6731 ) and DPO4PWR ( 728-6719 ).
Supplied with
1 passive probe per analog channel, front cover, user manual, documentation CD, OpenChoice® desktop software, NI LabView SignalExpress™ Tektronix edition software, calibration certificate, power cord, accessory bag
Mixed Signal Oscilloscopes

