Tektronix Hard Carrying Case for Use with DPO4000B Series, MSO4000B Series
- RS Stock No.:
- 728-6743
- Mfr. Part No.:
- HCTEK54
- Brand:
- Tektronix
Subtotal (1 unit)*
£583.83
(exc. VAT)
£700.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £583.83 |
*price indicative
- RS Stock No.:
- 728-6743
- Mfr. Part No.:
- HCTEK54
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Accessory Type | Hard Carrying Case | |
| For Use With | DPO4000B Series, MSO4000B Series | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Accessory Type Hard Carrying Case | ||
For Use With DPO4000B Series, MSO4000B Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tektronix Hard Carrying Case for Use with 2 Series MSO length 624 mm 523 mm
- Tektronix Hard Carrying Case for Use with DPO2000 Series DPO4000 Series MSO3000
- Fluke Hard Carrying Case for Use with 123 Series
- Fluke Hard Carrying Case for Use with 190 Series II
- Rohde & Schwarz Hard Carrying Case for Use with RTH1012 Series length 74 mm 201 mm
- Pico Technology Hard Carrying Case for Use with PicoScope 5x4x Flexible Resolution Oscilloscope, PicoScope 3000D
- Metrix Hard Carrying Case for Use with OX 7102 OX 7104, length 265 mm 195 mm
- Tektronix Soft Carrying Case for Use with 4 Series MSO
