Tektronix TDS3034C TDS3000 Series Digital Storage Oscilloscope, 4 Analogue Channels, 300MHz - RS Calibrated

Subtotal (1 unit)*

£11,894.00

(exc. VAT)

£14,272.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£11,894.00

*price indicative

RS Stock No.:
466-116
Mfr. Part No.:
TDS3034C
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Number of Analogue Channels

4

Bandwidth

300MHz

Oscilloscope Type

Digital Storage

Series

TDS3000

Calibrated

RSCAL

Power Source

Battery, Mains

Interface

RS232, USB

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

2ns/div

Screen Size

6.5in

Sample Rate Random

2.5 Gsps

Dimensions

375 x 149 x 176mm

Battery Life

3 h

Height

176mm

Maximum Time Base

10s/div

Length

375mm

Weight

3.2kg

Battery Type

Rechargeable Lithium-Ion

Vertical Resolution

9 bit

Record Length

10k points/ch

Rise Time

1.2ns

RoHS Status: Not Applicable

COO (Country of Origin):
CN

TDS3000C Series


TDS3000C Series features simple navigation and dedicated front panel controls for speed and ease of use. OpenChoice® PC Communication Software enables screen images and waveform data to be pulled simply into a stand-alone desktop application or directly into Microsoft Word and Excel. To complement OpenChoice, National Instruments LabVIEW SignalExpress™ Tektronix Edition Software provides extended capabilities including advanced analysis, data logging, remote instrument control and live waveform analysis. For those who prefer not to use a PC for analysis, the TDS3000C Series comes standard with 25 automatic measurements, waveform add, subtract, divide and multiply math functions and Fast Fourier Transform (FFT). This enables use of the full acquisition record length or isolation of a specific occurrence within an acquisition.

Sample rates up to 5GS/s real-time on all channels
10k standard record length on all channels
3600wfms/s continuous waveform capture rate
Suite of advanced triggers
Front panel USB host port for easy storage and transfer of measurement data
25 automatic measurements
Fast Fourier Transform (FFT) standard
Multiple language user interface
WaveAlert® automatic waveform anomaly detection
TekProbe® interface supports active, differential and current probes for automatic scaling and units
Compact design 375mm (14.8in) wide x 176mm (6.9in) high x 149mm (5.9in) deep frees up bench-top space
Lightweight design (3.2kg/7lb without optional battery) together with robust handle for portability
Optional internal battery operation (TDS3BATC rechargeable lithium ion battery pack - not supplied) provides up to 3 hours without line power
Application modules: advanced analysis; limit testing; telecommunications mask testing; extended video; 601 serial digital video
Applications: digital design and debug; video installation and service; power supply design; education and training; telecommunications mask testing; manufacturing test; general bench testing

Note

Compatible probes include: passive P6139B ( 725-6604 ); current TCP202A ( 796-2687 ); active - single ended P6243 ( 209-7860 ); differential - low voltage P6246 ( 796-6711 ); differential - high voltage P5205A ( 734-5026 ) & P5210A ( 734-5035 ). Accessories include: communication module TDS3GV ( 413-6989 ); TekProbe power supply 1103 ( 796-6733 ); soft carrying case AC3000 ( 349-8208 ); hard carrying case HCTEK4321 ( 613-1510 ).

Supplied with

P6139A 10x passive probe (one per channel); UK and Euro mains cable; accessory tray; protective front cover; OpenChoice® PC Communication Software; NI LabVIEW SignalExpress™ Tektronix Edition LE interactive measurement environment optimized for TDS3000C series; documentation CD; multilingual manual

Supplied with

4x P6139A 10x passive probes


TDS3000C Digital Phosphor Oscilloscopes